


SSCDRRN005PDAA5 | |
|---|---|
DigiKey Part Number | SSCDRRN005PDAA5-ND |
Manufacturer | |
Manufacturer Product Number | SSCDRRN005PDAA5 |
Description | SENSOR 5PSID 0.08" 4.5V 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±5PSI (±34.47kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
EDA/CAD Models | SSCDRRN005PDAA5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±5PSI (±34.47kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±30PSI (±206.84kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 837,19000 Kč | 837,19 Kč |
| 5 | 768,14800 Kč | 3 840,74 Kč |
| 10 | 742,51000 Kč | 7 425,10 Kč |
| 25 | 711,88240 Kč | 17 797,06 Kč |
| 50 | 690,96020 Kč | 34 548,01 Kč |
| 100 | 671,78690 Kč | 67 178,69 Kč |
| Unit Price without VAT: | 837,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 012,99990 Kč |



