Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.08" (1.93mm) Tube 0.33 V ~ 2.97 V 8-DIP (0.524", 13.30mm), Side Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.08" (1.93mm) Tube 0.33 V ~ 2.97 V 8-DIP (0.524", 13.30mm), Side Port
HSCDRNN030PAAA3

HSCDRNN030PAAA3

DigiKey Part Number
480-5506-ND
Manufacturer
Manufacturer Product Number
HSCDRNN030PAAA3
Description
SENSOR 30PSIA 0.08" 2.97V 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.08" (1.93mm) Tube 0.33 V ~ 2.97 V 8-DIP (0.524", 13.30mm), Side Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
30PSI (206.84kPa)
Output Type
Analog Voltage
Output
0.33 V ~ 2.97 V
Accuracy
±0.25%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.08" (1.93mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.524", 13.30mm), Side Port
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 075,31000 Kč1 075,31 Kč
5991,61000 Kč4 958,05 Kč
10960,47000 Kč9 604,70 Kč
25931,06800 Kč23 276,70 Kč
Unit Price without VAT:1 075,31000 Kč
Unit Price with VAT:1 301,12510 Kč