
SS552MT | |
|---|---|
DigiKey Part Number | 480-5905-2-ND - Tape & Reel (TR) 480-5905-1-ND - Cut Tape (CT) 480-5905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS552MT |
Description | MAGNETIC SWITCH OMNIPOLAR SOT89B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Collector Magnetoresistive SOT-89B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.5mT Trip, ±0.4mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3.8V ~ 30V | |
Current - Supply (Max) | 11mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89B | |
Package / Case | TO-243AA, Variant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,67000 Kč | 125,67 Kč |
| 5 | 112,99600 Kč | 564,98 Kč |
| 10 | 108,32300 Kč | 1 083,23 Kč |
| 25 | 102,73240 Kč | 2 568,31 Kč |
| 50 | 98,90980 Kč | 4 945,49 Kč |
| 100 | 95,40490 Kč | 9 540,49 Kč |
| 500 | 90,39206 Kč | 45 196,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 85,45542 Kč | 85 455,42 Kč |
| 2 000 | 83,02657 Kč | 166 053,14 Kč |
| Unit Price without VAT: | 125,67000 Kč |
|---|---|
| Unit Price with VAT: | 152,06070 Kč |











