
ECS-320-12-33Q-JES-TR | |
|---|---|
DigiKey Part Number | XC2179TR-ND - Tape & Reel (TR) XC2179CT-ND - Cut Tape (CT) XC2179DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-12-33Q-JES-TR |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-12-33Q-JES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 15,97700 Kč | 159,77 Kč |
| 25 | 15,12240 Kč | 378,06 Kč |
| 50 | 14,75600 Kč | 737,80 Kč |
| 100 | 14,26980 Kč | 1 426,98 Kč |
| 250 | 13,13940 Kč | 3 284,85 Kč |
| 500 | 12,67126 Kč | 6 335,63 Kč |
| 1 000 | 12,07449 Kč | 12 074,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,22161 Kč | 33 664,83 Kč |
| 6 000 | 10,72308 Kč | 64 338,48 Kč |
| 9 000 | 10,56312 Kč | 95 068,08 Kč |
| 15 000 | 10,24025 Kč | 153 603,75 Kč |
| 21 000 | 10,03652 Kč | 210 766,92 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |











