
SS39ET | |
|---|---|
DigiKey Part Number | 480-3845-2-ND - Tape & Reel (TR) 480-3845-1-ND - Cut Tape (CT) 480-3845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS39ET |
Description | SEN HALL EFFECT ANLG VOLT SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 2.7V ~ 6.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1.5mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | SOT-23 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,25796 Kč | 60 773,88 Kč |
| 6 000 | 19,60667 Kč | 117 640,02 Kč |
| 9 000 | 19,25148 Kč | 173 263,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 5 | 30,02800 Kč | 150,14 Kč |
| 10 | 28,53600 Kč | 285,36 Kč |
| 25 | 26,75160 Kč | 668,79 Kč |
| 50 | 25,54200 Kč | 1 277,10 Kč |
| 100 | 24,44170 Kč | 2 444,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 5 | 30,44800 Kč | 152,24 Kč |
| 10 | 28,97700 Kč | 289,77 Kč |
| 25 | 27,23880 Kč | 680,97 Kč |
| 50 | 26,04180 Kč | 1 302,09 Kč |
| 100 | 24,94980 Kč | 2 494,98 Kč |
| 500 | 22,75302 Kč | 11 376,51 Kč |
| 1 000 | 21,93598 Kč | 21 935,98 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |






