
PX3AN1BH667PSAAX | |
|---|---|
DigiKey Part Number | 480-6701-ND |
Manufacturer | |
Manufacturer Product Number | PX3AN1BH667PSAAX |
Description | PRESSURE TRANSDUCER 667PSI NPT |
Customer Reference | |
Detailed Description | Pressure Sensor 667PSI (4598.8kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Sealed Gauge | Maximum Pressure 1000PSI (6894.76kPa) |
Operating Pressure 667PSI (4598.8kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0.5 V ~ 4.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 010,90000 Kč | 3 010,90 Kč |
| 5 | 2 801,72200 Kč | 14 008,61 Kč |
| 10 | 2 723,92400 Kč | 27 239,24 Kč |
| Unit Price without VAT: | 3 010,90000 Kč |
|---|---|
| Unit Price with VAT: | 3 643,18900 Kč |


