
PX3AG1BH025BSAAX | |
|---|---|
DigiKey Part Number | 480-6718-ND |
Manufacturer | |
Manufacturer Product Number | PX3AG1BH025BSAAX |
Description | PRESSURE TRANSDUCER 25BAR G1/4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 362.59PSI (2500kPa) Sealed Gauge Male - 1/4" (6.35mm) BSPP 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 362.59PSI (2500kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/4" (6.35mm) BSPP | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 1000.76PSI (6900kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 829,75000 Kč | 2 829,75 Kč |
| 5 | 2 633,69200 Kč | 13 168,46 Kč |
| 10 | 2 560,94300 Kč | 25 609,43 Kč |
| 25 | 2 474,17480 Kč | 61 854,37 Kč |
| 60 | 2 400,19467 Kč | 144 011,68 Kč |
| Unit Price without VAT: | 2 829,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 423,99750 Kč |


