
PX3AG1BH010BSAAX | |
|---|---|
DigiKey Part Number | 480-6717-ND |
Manufacturer | |
Manufacturer Product Number | PX3AG1BH010BSAAX |
Description | PRESSURE TRANSDUCER 10BAR G1/4 |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Sealed Gauge Male - 1/4" (6.35mm) BSPP 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Male - 1/4" (6.35mm) BSPP |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Sealed Gauge | Maximum Pressure 449.62PSI (3100kPa) |
Operating Pressure 145.04PSI (1000kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0.5 V ~ 4.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIPAG1XX010BSAAX | Honeywell Sensing and Productivity Solutions | 86 | 480-MIPAG1XX010BSAAX-ND | 1 535,79000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 156,84000 Kč | 3 156,84 Kč |
| 5 | 2 939,00600 Kč | 14 695,03 Kč |
| 10 | 2 857,95400 Kč | 28 579,54 Kč |
| 25 | 2 761,03560 Kč | 69 025,89 Kč |
| 60 | 2 678,26683 Kč | 160 696,01 Kč |
| Unit Price without VAT: | 3 156,84000 Kč |
|---|---|
| Unit Price with VAT: | 3 819,77640 Kč |


