
PX3AF1BH020BSAAX | |
|---|---|
DigiKey Part Number | 480-6713-ND |
Manufacturer | |
Manufacturer Product Number | PX3AF1BH020BSAAX |
Description | PRESSURE TRANSDUCER 20BAR UNF 7 |
Customer Reference | |
Detailed Description | Pressure Sensor 290.08PSI (2000kPa) Sealed Gauge Female - 7/16" (11.11mm) UNF Schrader 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Female - 7/16" (11.11mm) UNF Schrader |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Sealed Gauge | Maximum Pressure 1000.76PSI (6900kPa) |
Operating Pressure 290.08PSI (2000kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0.5 V ~ 4.5 V | Base Product Number |


