
PX2EN1XX200PSCHX | |
---|---|
DigiKey Part Number | 480-5597-ND |
Manufacturer | |
Manufacturer Product Number | PX2EN1XX200PSCHX |
Description | PRESSURE TRANSDUCER 200PSI NPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 200PSI (1378.95kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 750PSI (5171.07kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 345,76000 Kč | 4 345,76 Kč |
5 | 4 063,35000 Kč | 20 316,75 Kč |
10 | 3 958,53300 Kč | 39 585,33 Kč |
40 | 3 774,65125 Kč | 150 986,05 Kč |
Unit Price without VAT: | 4 345,76000 Kč |
---|---|
Unit Price with VAT: | 5 258,36960 Kč |