


PX2AN1XX250PAAAX | |
|---|---|
DigiKey Part Number | 480-3838-ND |
Manufacturer | |
Manufacturer Product Number | PX2AN1XX250PAAAX |
Description | PRESSURE TRANSDUCER PSIA 250PSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 250PSI (1723.69kPa) Absolute Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 250PSI (1723.69kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 750PSI (5171.07kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 994,26000 Kč | 1 994,26 Kč |
| 5 | 1 849,08000 Kč | 9 245,40 Kč |
| 10 | 1 795,29600 Kč | 17 952,96 Kč |
| 40 | 1 701,07150 Kč | 68 042,86 Kč |
| 80 | 1 659,84375 Kč | 132 787,50 Kč |
| 120 | 1 637,35433 Kč | 196 482,52 Kč |
| Unit Price without VAT: | 1 994,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 413,05460 Kč |




