NGCPB10AX01M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 66
Unit Price: 1 318,90000 Kč
Datasheet

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 1 474,19200 Kč
Datasheet

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 1 353,11167 Kč
Datasheet
Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPST-NO/NC Chassis Mount
NGCPB10AX01M
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

NGCPB10AX01M

DigiKey Part Number
480-6504-ND
Manufacturer
Manufacturer Product Number
NGCPB10AX01M
Description
SWITCH SNAP ACTION DPST 6A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
NGCPB10AX01M Models
Product Attributes
Filter Similar Products
Category
Ingress Protection
IP67 - Dust Tight, Waterproof
Manufacturer
Honeywell Sensing and Productivity Solutions
Features
Actuator Seal Boot
Series
Operating Force
1122gf
Packaging
Bulk
Release Force
306gf
Part Status
Active
Operating Position
0.083" (2.1mm)
Circuit
DPST-NO/NC
Pretravel
0.083" (2.1mm)
Switch Function
On-Mom, Off-Mom
Differential Travel
0.047" (1.2mm)
Current Rating (Amps)
6A (AC), 550mA (DC)
Overtravel
0.193" (4.9mm)
Voltage Rating - AC
120 V
Mechanical Life
5,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
500,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 75°C
Mounting Type
Chassis Mount
Base Product Number
Termination Style
Cable Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NGCMA10AX01MHoneywell Sensing and Productivity Solutions66480-6482-ND1 318,90000 KčParametric Equivalent
NGCMA30AX01MHoneywell Sensing and Productivity Solutions0NGCMA30AX01M-ND1 474,19200 KčParametric Equivalent
NGCMB10AX01MHoneywell Sensing and Productivity Solutions0480-6488-ND1 353,11167 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001 026,15320 Kč102 615,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 026,15320 Kč
Unit Price with VAT:1 241,64537 Kč