
NGCMA30AX01M | |
|---|---|
DigiKey Part Number | NGCMA30AX01M-ND |
Manufacturer | |
Manufacturer Product Number | NGCMA30AX01M |
Description | SWITCH SNAP ACTION DPST 6A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Actuator Seal Boot | |
Operating Force | 1122gf | |
Release Force | 306gf | |
Operating Position | 0.083" (2.1mm) | |
Pretravel | 0.083" (2.1mm) | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.193" (4.9mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1 136,51667 Kč | 34 095,50 Kč |
| Unit Price without VAT: | 1 136,51667 Kč |
|---|---|
| Unit Price with VAT: | 1 375,18517 Kč |




