
MS24547-4 | |
|---|---|
DigiKey Part Number | 480-MS24547-4-ND |
Manufacturer | |
Manufacturer Product Number | MS24547-4 |
Description | SWITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 7A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 142gf | |
Release Force | 29gf | |
Operating Position | 0.320" (8.13mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.004" (0.1mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -54°C ~ 82°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 327,34900 Kč | 3 273,49 Kč |
| Unit Price without VAT: | 327,34900 Kč |
|---|---|
| Unit Price with VAT: | 396,09229 Kč |


