
MPRSS0250KA00000C | |
|---|---|
DigiKey Part Number | 480-MPRSS0250KA00000CTR-ND - Tape & Reel (TR) 480-MPRSS0250KA00000CCT-ND - Cut Tape (CT) 480-MPRSS0250KA00000CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPRSS0250KA00000C |
Description | ABSOLUTE PRESSURE SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.1" (2.49mm) Tube 24 b 12-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.1" (2.49mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 5PSI (34.47kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,82000 Kč | 454,82 Kč |
| 5 | 415,29800 Kč | 2 076,49 Kč |
| 10 | 400,60000 Kč | 4 006,00 Kč |
| 25 | 382,98680 Kč | 9 574,67 Kč |
| 50 | 370,95060 Kč | 18 547,53 Kč |
| 100 | 364,64080 Kč | 36 464,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 321,04595 Kč | 385 255,14 Kč |
| Unit Price without VAT: | 454,82000 Kč |
|---|---|
| Unit Price with VAT: | 550,33220 Kč |



