


MPRLS0001PG0000SAB | |
|---|---|
DigiKey Part Number | 480-7126-ND |
Manufacturer | |
Manufacturer Product Number | MPRLS0001PG0000SAB |
Description | MICROPRESSURE EVAL BOARD 1 PSI |
Customer Reference | |
Detailed Description | MPRLS0001PG0000SA MPR Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Pressure | |
Sensing Range | 0 ~ 1 PSI | |
Interface | Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MPRLS0001PG0000SA | |
Note | - |

