
MLH100PGB06A | |
|---|---|
DigiKey Part Number | 480-2562-ND |
Manufacturer | |
Manufacturer Product Number | MLH100PGB06A |
Description | SENSOR AMP 100PSI .5-4.5VDC OUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 5V ~ 6V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Packard Metripak 150 | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Metal | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 757,79000 Kč | 6 757,79 Kč |
| 5 | 6 339,42200 Kč | 31 697,11 Kč |
| 10 | 6 183,61700 Kč | 61 836,17 Kč |
| 25 | 5 997,34800 Kč | 149 933,70 Kč |
| Unit Price without VAT: | 6 757,79000 Kč |
|---|---|
| Unit Price with VAT: | 8 176,92590 Kč |



