Pressure Sensor 5000PSI (34473.79kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Metal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLH05KPSL06A

DigiKey Part Number
480-2550-ND
Manufacturer
Manufacturer Product Number
MLH05KPSL06A
Description
SENSOR AMP 5000PSI .5-4.5VDC OUT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5000PSI (34473.79kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Metal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage - Supply
5V ~ 6V
Series
Port Size
Male - 1/8" (3.18mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Features
Amplified Output, Temperature Compensated
Applications
Industrial Automation
Termination Style
Cable 1m
Pressure Type
Sealed Gauge
Maximum Pressure
7500PSI (51710.68kPa)
Operating Pressure
5000PSI (34473.79kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Voltage
Package / Case
Cylinder, Metal
Output
0.5 V ~ 4.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 201
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 132,91000 Kč3 132,91 Kč
53 066,63400 Kč15 333,17 Kč
Manufacturers Standard Package
Unit Price without VAT:3 132,91000 Kč
Unit Price with VAT:3 790,82110 Kč