MLH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLH03KPSB06A

DigiKey Part Number
480-2539-ND
Manufacturer
Manufacturer Product Number
MLH03KPSB06A
Description
SENSOR AMP 3000PSI .5-4.5VDC OUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 3000PSI (20684.27kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Metal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
3000PSI (20684.27kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
5V ~ 6V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Packard Metripak 150
Maximum Pressure
6000PSI (41368.54kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Metal
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
254 853,95640 Kč121 348,91 Kč
Unit Price without VAT:4 853,95640 Kč
Unit Price with VAT:5 873,28724 Kč