Pressure Sensor 58.02PSI (400kPa) Absolute Male - 1/4" (6.35mm) G 0.5 V ~ 4.5 V Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIPAG1XX004BAAAX

DigiKey Part Number
480-MIPAG1XX004BAAAX-ND
Manufacturer
Manufacturer Product Number
MIPAG1XX004BAAAX
Description
MIP, RAT. 4BARA, PACKARD, G1/4A-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 58.02PSI (400kPa) Absolute Male - 1/4" (6.35mm) G 0.5 V ~ 4.5 V Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Absolute
Operating Pressure
58.02PSI (400kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.15%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 1/4" (6.35mm) G
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
348.09PSI (2400kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 535,79000 Kč1 535,79 Kč
51 418,87600 Kč7 094,38 Kč
101 375,36900 Kč13 753,69 Kč
251 323,42840 Kč33 085,71 Kč
851 262,73576 Kč107 332,54 Kč
1701 232,26394 Kč209 484,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 535,79000 Kč
Unit Price with VAT:1 858,30590 Kč