Pressure Sensor 667PSI (4598.8kPa) Sealed Gauge Female - 7/16" (11.11mm) UNF Schrader 0.5 V ~ 4.5 V Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 667PSI (4598.8kPa) Sealed Gauge Female - 7/16" (11.11mm) UNF Schrader 0.5 V ~ 4.5 V Cylinder, Threaded
MIPS Series Media Isolated Pressure Sensors

MIPAF1XX667PSAAX

DigiKey Part Number
480-MIPAF1XX667PSAAX-ND
Manufacturer
Manufacturer Product Number
MIPAF1XX667PSAAX
Description
SENSOR 667PSIS 7/16" 4.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 667PSI (4598.8kPa) Sealed Gauge Female - 7/16" (11.11mm) UNF Schrader 0.5 V ~ 4.5 V Cylinder, Threaded
Datasheet
 Datasheet
EDA/CAD Models
MIPAF1XX667PSAAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Pressure Type
Sealed Gauge
Operating Pressure
667PSI (4598.8kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.15%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Female - 7/16" (11.11mm) UNF Schrader
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
1740.45PSI (12000kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 031,42000 Kč1 031,42 Kč
5952,47000 Kč4 762,35 Kč
10923,07200 Kč9 230,72 Kč
25916,30240 Kč22 907,56 Kč
Unit Price without VAT:1 031,42000 Kč
Unit Price with VAT:1 248,01820 Kč