


MIPAF1XX250PSAAX | |
|---|---|
DigiKey Part Number | 480-MIPAF1XX250PSAAX-ND |
Manufacturer | |
Manufacturer Product Number | MIPAF1XX250PSAAX |
Description | SENSOR 250PSIS 7/16" 4.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 250PSI (1723.69kPa) Sealed Gauge Female - 7/16" (11.11mm) UNF Schrader 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | MIPAF1XX250PSAAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 250PSI (1723.69kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.15% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Female - 7/16" (11.11mm) UNF Schrader | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 1740.45PSI (12000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 250,22000 Kč | 1 250,22 Kč |
| 5 | 1 156,99000 Kč | 5 784,95 Kč |
| 10 | 1 130,74200 Kč | 11 307,42 Kč |
| Unit Price without VAT: | 1 250,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 512,76620 Kč |



