
HPMA115C0-004 | |
|---|---|
DigiKey Part Number | 480-HPMA115C0-004-ND |
Manufacturer | |
Manufacturer Product Number | HPMA115C0-004 |
Description | HPM SERIES PM2.5 PARTICLE SENSOR |
Customer Reference | |
Detailed Description | Air Sensor Dust Sensor Module |
Datasheet | Datasheet |
Category | Sensitivity 15μg/m3 |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 5V |
Series | Mounting Type Chassis Mount |
Packaging Box | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Package / Case Module |
Type Air Sensor | Base Product Number |
Output Type UART |


