
HIH-4602-C | |
|---|---|
DigiKey Part Number | 480-3178-ND |
Manufacturer | |
Manufacturer Product Number | HIH-4602-C |
Description | SENS HUMI/TEMP 5V ANLG 3.5%V TO5 |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Voltage ±3.5% RH 50 s Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Output | 3.198V @ 75.3%RH | |
Accuracy | ±3.5% RH | |
Response Time | 50 s | |
Sensitivity | - | |
Voltage - Supply | 4V ~ 5.8V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Housed Sensor | |
Supplier Device Package | TO-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 728,18000 Kč | 6 728,18 Kč |
| 5 | 6 311,36800 Kč | 31 556,84 Kč |
| 10 | 6 156,19400 Kč | 61 561,94 Kč |
| 25 | 5 970,60480 Kč | 149 265,12 Kč |
| Unit Price without VAT: | 6 728,18000 Kč |
|---|---|
| Unit Price with VAT: | 8 141,09780 Kč |


