
HEL-776-A-U-0 | |
|---|---|
DigiKey Part Number | 480-5951-ND |
Manufacturer | |
Manufacturer Product Number | HEL-776-A-U-0 |
Description | SENSOR RTD 1KOHM RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination PC Pins |
Packaging Bulk | Accuracy ±0.5°C |
Part Status Active | Current 1 mA |
Resistance @ 0°C 1 kOhms | Mounting Type Through Hole |
Resistance Tolerance ±0.2% | Package / Case Radial |
RTD Material Platinum (Pt) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 793,72000 Kč | 793,72 Kč |
| 10 | 718,67800 Kč | 7 186,78 Kč |
| 25 | 690,85080 Kč | 17 271,27 Kč |
| 50 | 670,50820 Kč | 33 525,41 Kč |
| 100 | 650,75530 Kč | 65 075,53 Kč |
| 300 | 622,32823 Kč | 186 698,47 Kč |
| Unit Price without VAT: | 793,72000 Kč |
|---|---|
| Unit Price with VAT: | 960,40120 Kč |



