
HEL-707-T-0-12-00 | |
|---|---|
DigiKey Part Number | 480-4952-ND |
Manufacturer | |
Manufacturer Product Number | HEL-707-T-0-12-00 |
Description | SENSOR RTD 100OHM PROBE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) Cylindrical Probe, Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.2% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -75°C ~ 540°C | |
Termination | Wire Leads | |
Accuracy | ±0.5°C | |
Temperature Coefficient | - | |
Current | 1 mA | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Ceramic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 596,94000 Kč | 2 596,94 Kč |
| 5 | 2 414,60400 Kč | 12 073,02 Kč |
| 10 | 2 347,05400 Kč | 23 470,54 Kč |
| 25 | 2 266,45360 Kč | 56 661,34 Kč |
| 50 | 2 211,42040 Kč | 110 571,02 Kč |
| Unit Price without VAT: | 2 596,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 142,29740 Kč |






