
HEL-705-U-1-24-00 | |
|---|---|
DigiKey Part Number | HEL-705-U-1-24-00-ND |
Manufacturer | |
Manufacturer Product Number | HEL-705-U-1-24-00 |
Description | SENSOR RTD 1KOHM 0.1% PROBE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.1% Cylindrical Probe, Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.1% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 260°C | |
Termination | Wire Leads | |
Accuracy | ±0.3°C | |
Temperature Coefficient | - | |
Current | 1 mA | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Ceramic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 892,54515 Kč | 178 509,03 Kč |
| Unit Price without VAT: | 892,54515 Kč |
|---|---|
| Unit Price with VAT: | 1 079,97963 Kč |


