Zephyr HAF SERIES
cms-photo-disclaimer

HAFUHT0020L4AXT

cms-digikey-product-number
480-5671-ND
cms-manufacturer
cms-manufacturer-product-number
HAFUHT0020L4AXT
cms-description
SENSOR FLOW 20 SLMP FEMALE
cms-customer-reference
cms-detailed-description
Air Flow Sensor 20 SLMP Female, 3/8", 0.375" (9.525mm) Polymer
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Obsolete
Sensing Range
20 SLMP
Flow Sensor Type
Air
Voltage - Input
3V ~ 10V
Port Size
Female, 3/8", 0.375" (9.525mm)
Switch Function/Rating
-
Material - Body
Polymer
Operating Temperature
-20°C ~ 70°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured.