
HAFUHM0020L4AXT | |
|---|---|
DigiKey Part Number | 480-5669-ND |
Manufacturer | |
Manufacturer Product Number | HAFUHM0020L4AXT |
Description | SENSOR FLOW 20 SLMP MALE 22MM |
Customer Reference | |
Detailed Description | Air Flow Sensor 20 SLMP Male, 0.8661" (22mm) Polymer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Range | 20 SLMP | |
Flow Sensor Type | Air | |
Voltage - Input | 3V ~ 10V | |
Port Size | Male, 0.8661" (22mm) | |
Switch Function/Rating | - | |
Material - Body | Polymer | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 795,32000 Kč | 3 795,32 Kč |
| 5 | 3 543,34600 Kč | 17 716,73 Kč |
| 10 | 3 449,86300 Kč | 34 498,63 Kč |
| 25 | 3 338,25200 Kč | 83 456,30 Kč |
| Unit Price without VAT: | 3 795,32000 Kč |
|---|---|
| Unit Price with VAT: | 4 592,33720 Kč |




