
HAFUHH0010L4AXT | |
|---|---|
cms-digikey-product-number | 480-5785-ND |
cms-manufacturer | |
cms-manufacturer-product-number | HAFUHH0010L4AXT |
cms-description | SENSOR FLOW 0-10 S LPM MALE 22MM |
cms-customer-reference | |
cms-detailed-description | Air Flow Sensor 0 ~ 10 SLPM Male, 0.8661" (22mm) Polymer, Thermoplastic (GR) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Range | 0 ~ 10 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 3V ~ 10V | |
Port Size | Male, 0.8661" (22mm) | |
Switch Function/Rating | - | |
Material - Body | Polymer, Thermoplastic (GR) | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |




