
AWM92100V | |
|---|---|
DigiKey Part Number | 480-2698-5-ND |
Manufacturer | |
Manufacturer Product Number | AWM92100V |
Description | SENSOR FLOW AIR 200 SCCM |
Customer Reference | |
Detailed Description | Air Flow Sensor ±200sccm Male, 0.210" (5.334mm) Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Sensing Range | ±200sccm | |
Flow Sensor Type | Air | |
Voltage - Input | 8V ~ 15V | |
Port Size | Male, 0.210" (5.334mm) | |
Switch Function/Rating | - | |
Material - Body | Plastic | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |




