Air Flow Sensor 0 ~ 20 SLPM Male, 1/4", 0.25" (6.35mm) NPT Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWM5104VN

DigiKey Part Number
480-2697-ND
Manufacturer
Manufacturer Product Number
AWM5104VN
Description
SENSOR FLOW AIR 0~20 SLPM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Air Flow Sensor 0 ~ 20 SLPM Male, 1/4", 0.25" (6.35mm) NPT Plastic
Datasheet
 Datasheet
EDA/CAD Models
AWM5104VN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Sensing Range
0 ~ 20 SLPM
Flow Sensor Type
Air
Voltage - Input
8V ~ 15V
Port Size
Male, 1/4", 0.25" (6.35mm) NPT
Switch Function/Rating
-
Material - Body
Plastic
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 670,72000 Kč5 670,72 Kč
55 310,60400 Kč26 553,02 Kč
105 176,55300 Kč51 765,53 Kč
255 016,21240 Kč125 405,31 Kč
Manufacturers Standard Package
Unit Price without VAT:5 670,72000 Kč
Unit Price with VAT:6 861,57120 Kč