Air Flow Sensor 0 ~ 10 SLPM Male, 1/4", 0.25" (6.35mm) NPT Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWM5102VN

DigiKey Part Number
480-3094-ND
Manufacturer
Manufacturer Product Number
AWM5102VN
Description
SENSOR FLOW AIR 0 ~ 10 SLPM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Air Flow Sensor 0 ~ 10 SLPM Male, 1/4", 0.25" (6.35mm) NPT Plastic
Datasheet
 Datasheet
EDA/CAD Models
AWM5102VN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Sensing Range
0 ~ 10 SLPM
Flow Sensor Type
Air
Voltage - Input
8V ~ 15V
Port Size
Male, 1/4", 0.25" (6.35mm) NPT
Switch Function/Rating
-
Material - Body
Plastic
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 658,75000 Kč5 658,75 Kč
55 299,35000 Kč26 496,75 Kč
105 165,55000 Kč51 655,50 Kč
255 005,48640 Kč125 137,16 Kč
Manufacturers Standard Package
Unit Price without VAT:5 658,75000 Kč
Unit Price with VAT:6 847,08750 Kč