
AML21CBE2AD-001 | |
|---|---|
DigiKey Part Number | 480-5981-ND |
Manufacturer | |
Manufacturer Product Number | AML21CBE2AD-001 |
Description | ELECT CONTROL PUSHBUTTON SWITCH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Square, Button (Not Included) | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | Incandescent | |
Illumination Voltage (Nominal) | 28 VAC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Square - 19.05mm x 19.05mm | |
Operating Temperature | - | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 381,88000 Kč | 1 381,88 Kč |
| 10 | 1 191,76200 Kč | 11 917,62 Kč |
| 25 | 1 123,33440 Kč | 28 083,36 Kč |
| 50 | 1 090,58580 Kč | 54 529,29 Kč |
| Unit Price without VAT: | 1 381,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 672,07480 Kč |







