ABPLLNV060PG2A3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 19,05840 Kč
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPLLNV060PG2A3

DigiKey Part Number
480-ABPLLNV060PG2A3-ND
Manufacturer
Manufacturer Product Number
ABPLLNV060PG2A3
Description
SENSOR 60PSI 0.11" 12BIT 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 60PSI (413.69kPa) Gauge Male - 0.11" (2.79mm) Tube 12b 6-SMD, No Lead, Top Port
EDA/CAD Models
ABPLLNV060PG2A3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Gauge
Operating Pressure
60PSI (413.69kPa)
Output Type
I2C
Output
12b
Accuracy
±0.25%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.11" (2.79mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
250PSI (1723.69kPa)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead, Top Port
Supplier Device Package
6-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100506,09460 Kč50 609,46 Kč
Unit Price without VAT:506,09460 Kč
Unit Price with VAT:612,37447 Kč