
ABPDANV060PGAA5 | |
|---|---|
DigiKey Part Number | 480-ABPDANV060PGAA5-ND |
Manufacturer | |
Manufacturer Product Number | ABPDANV060PGAA5 |
Description | SENSOR 60PSI 0.8" 4.5V 6-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 60PSI (413.69kPa) Gauge Male - 0.08" (1.93mm) Tube 0.5 V ~ 4.5 V 6-DIP (0.453", 11.50mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 60PSI (413.69kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.08" (1.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.453", 11.50mm), Top Port | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 862,81000 Kč | 862,81 Kč |
| 5 | 791,83400 Kč | 3 959,17 Kč |
| 10 | 765,52400 Kč | 7 655,24 Kč |
| 25 | 734,08160 Kč | 18 352,04 Kč |
| 50 | 712,60500 Kč | 35 630,25 Kč |
| 100 | 692,92350 Kč | 69 292,35 Kč |
| Unit Price without VAT: | 862,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 044,00010 Kč |










