
ABP2MRRN005NDSA3XX | |
|---|---|
DigiKey Part Number | 480-ABP2MRRN005NDSA3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2MRRN005NDSA3XX |
Description | SENSOR 14BIT 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor Vented Gauge 14 b 6-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
EDA/CAD Models | ABP2MRRN005NDSA3XX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Vented Gauge | |
Operating Pressure | - | |
Output Type | SPI | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | - | |
Port Style | - | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,52000 Kč | 617,52 Kč |
| 5 | 564,80000 Kč | 2 824,00 Kč |
| 10 | 545,28400 Kč | 5 452,84 Kč |
| 32 | 516,24875 Kč | 16 519,96 Kč |
| 64 | 500,91422 Kč | 32 058,51 Kč |
| 128 | 486,89289 Kč | 62 322,29 Kč |
| Unit Price without VAT: | 617,52000 Kč |
|---|---|
| Unit Price with VAT: | 747,19920 Kč |



