
ABP2MRRN002NDAA3XX | |
|---|---|
DigiKey Part Number | 480-ABP2MRRN002NDAA3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2MRRN002NDAA3XX |
Description | ABP2, 2INH2O (5MBAR), DIFF, SMT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) Differential Male - 0.06" (1.6mm) Tube, Dual 0 V ~ 3.3 V 6-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
EDA/CAD Models | ABP2MRRN002NDAA3XX Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.06" (1.6mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Tube | Features Amplified Output, Standby Mode, Temperature Compensated |
Part Status Active | Termination Style J Lead |
Applications Industrial Automation | Maximum Pressure 4.88PSI (33.67kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 110°C |
Operating Pressure -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) | Mounting Type Surface Mount |
Output Type Analog | Package / Case 6-SMD, J-Lead, Dual Ports, Same Side |
Output 0 V ~ 3.3 V | Supplier Device Package 6-SMD |
Accuracy ±0.4% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,64000 Kč | 463,64 Kč |
| 5 | 422,43800 Kč | 2 112,19 Kč |
| 10 | 407,15100 Kč | 4 071,51 Kč |
| 32 | 384,34875 Kč | 12 299,16 Kč |
| 64 | 372,27813 Kč | 23 825,80 Kč |
| 128 | 361,22305 Kč | 46 236,55 Kč |
| 512 | 341,80273 Kč | 175 003,00 Kč |
| Unit Price without VAT: | 463,64000 Kč |
|---|---|
| Unit Price with VAT: | 561,00440 Kč |

