
ABP2MANT001BG2A3XX | |
|---|---|
DigiKey Part Number | 480-ABP2MANT001BG2A3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2MANT001BG2A3XX |
Description | ABP2 , LEADED SMT, NO DIAGNOSTIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Gauge Male - 0.11" (2.79mm) Tube 14 b 6-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ABP2MANT001BG2A3XX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.11" (2.79mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 232.06PSI (1600kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead, Top Port | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 483,81438 Kč | 15 482,06 Kč |
| Unit Price without VAT: | 483,81438 Kč |
|---|---|
| Unit Price with VAT: | 585,41540 Kč |


