
ABP2MANT001BA2A3XX | |
|---|---|
DigiKey Part Number | 480-ABP2MANT001BA2A3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2MANT001BA2A3XX |
Description | SENSOR 14.5PSIA 0.108" 14BIT SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Absolute Male - 0.108" (2.74mm) Tube 14 b 6-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ABP2MANT001BA2A3XX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Absolute | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.108" (2.74mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 232.06PSI (1600kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead, Top Port | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,84000 Kč | 627,84 Kč |
| 5 | 574,04400 Kč | 2 870,22 Kč |
| 10 | 554,11600 Kč | 5 541,16 Kč |
| 32 | 524,36594 Kč | 16 779,71 Kč |
| 64 | 508,61094 Kč | 32 551,10 Kč |
| 128 | 494,17320 Kč | 63 254,17 Kč |
| Unit Price without VAT: | 627,84000 Kč |
|---|---|
| Unit Price with VAT: | 759,68640 Kč |



