
ABP2LSNT030PASA3XX | |
|---|---|
DigiKey Part Number | 480-ABP2LSNT030PASA3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2LSNT030PASA3XX |
Description | SENSOR 30PSIA 0.107" 14BIT 6SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.107" (2.72mm) Tube 14 b 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ABP2LSNT030PASA3XX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Absolute | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | SPI | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.107" (2.72mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 240PSI (1654.74kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead, Top Port | |
Supplier Device Package | 6-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,04000 Kč | 590,04 Kč |
| 5 | 539,14400 Kč | 2 695,72 Kč |
| 10 | 520,26700 Kč | 5 202,67 Kč |
| 25 | 497,72800 Kč | 12 443,20 Kč |
| 55 | 480,31964 Kč | 26 417,58 Kč |
| 110 | 466,38464 Kč | 51 302,31 Kč |
| Unit Price without VAT: | 590,04000 Kč |
|---|---|
| Unit Price with VAT: | 713,94840 Kč |




