
ABP2LANT015PA2A3XX | |
|---|---|
DigiKey Part Number | 480-ABP2LANT015PA2A3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2LANT015PA2A3XX |
Description | ABP2, LEADLESS, NO DIAGNOSTICS, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.11" (2.79mm) Tube 14 b 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ABP2LANT015PA2A3XX Models |
Category | Voltage - Supply 1.8V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.11" (2.79mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Medical Ventilation | Maximum Pressure 240PSI (1654.74kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 110°C |
Operating Pressure 15PSI (103.42kPa) | Mounting Type Surface Mount |
Output Type I2C | Package / Case 6-SMD, No Lead, Top Port |
Output 14 b | Supplier Device Package 6-SMT |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,91000 Kč | 460,91 Kč |
| 5 | 419,79200 Kč | 2 098,96 Kč |
| 10 | 404,61000 Kč | 4 046,10 Kč |
| 25 | 386,46400 Kč | 9 661,60 Kč |
| 55 | 372,46255 Kč | 20 485,44 Kč |
| 110 | 361,25345 Kč | 39 737,88 Kč |
| 550 | 338,70691 Kč | 186 288,80 Kč |
| Unit Price without VAT: | 460,91000 Kč |
|---|---|
| Unit Price with VAT: | 557,70110 Kč |


