
ABP2DANT001PGAA5XX | |
|---|---|
DigiKey Part Number | 480-ABP2DANT001PGAA5XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2DANT001PGAA5XX |
Description | SENSOR 1PSIG 0.108" 4.5V 6DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Gauge Male - 0.108" (2.74mm) Tube 0.5 V ~ 4.5 V 6-DIP (0.453", 11.50mm), Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ABP2DANT001PGAA5XX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.108" (2.74mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.453", 11.50mm), Top Port | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,20000 Kč | 562,20 Kč |
| 5 | 513,46000 Kč | 2 567,30 Kč |
| 10 | 495,46200 Kč | 4 954,62 Kč |
| 32 | 468,72063 Kč | 14 999,06 Kč |
| 64 | 454,60172 Kč | 29 094,51 Kč |
| 128 | 441,68391 Kč | 56 535,54 Kč |
| Unit Price without VAT: | 562,20000 Kč |
|---|---|
| Unit Price with VAT: | 680,26200 Kč |



