
ABP2DDAN001PD2A3XX | |
|---|---|
DigiKey Part Number | 480-ABP2DDAN001PD2A3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2DDAN001PD2A3XX |
Description | SENSOR 1PSIG 0.11" 14BIT 6DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.11" (2.74mm) Tube 14 b 6-DIP Module, Dual Ports, Same Side |
Datasheet | Datasheet |
EDA/CAD Models | ABP2DDAN001PD2A3XX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.11" (2.74mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, Dual Ports, Same Side | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 782,43000 Kč | 782,43 Kč |
| 5 | 717,46800 Kč | 3 587,34 Kč |
| 10 | 693,45000 Kč | 6 934,50 Kč |
| 38 | 652,90447 Kč | 24 810,37 Kč |
| 76 | 634,44145 Kč | 48 217,55 Kč |
| 114 | 624,38175 Kč | 71 179,52 Kč |
| Unit Price without VAT: | 782,43000 Kč |
|---|---|
| Unit Price with VAT: | 946,74030 Kč |




