
| 76583-00000040-01 | |
|---|---|
| DigiKey Part Number | 480-6903-ND | 
| Manufacturer | |
| Manufacturer Product Number | 76583-00000040-01 | 
| Description | SWITCH PRESSURE SPST N.O. 4PSI | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Pressure Sensor 4PSI (27.58kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Honeywell Sensing and Productivity Solutions | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Applications | Industrial Automation | |
| Pressure Type | Switch | |
| Operating Pressure | 4PSI (27.58kPa) | |
| Output Type | SPST-NO | |
| Output | - | |
| Accuracy | - | |
| Voltage - Supply | - | |
| Port Size | Male - 1/8" (3.18mm) NPT | |
| Port Style | Threaded | |
| Features | - | |
| Termination Style | Quick Connect - 0.250" (6.3mm) | |
| Maximum Pressure | 500PSI (3447.38kPa) | |
| Operating Temperature | -40°C ~ 121.1°C | |
| Package / Case | Cylinder, Threaded | |
| Supplier Device Package | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 896,26000 Kč | 1 896,26 Kč | 
| 10 | 1 593,11500 Kč | 15 931,15 Kč | 
| 25 | 1 486,55560 Kč | 37 163,89 Kč | 
| 50 | 1 410,81740 Kč | 70 540,87 Kč | 
| 100 | 1 356,46800 Kč | 135 646,80 Kč | 
| Unit Price without VAT: | 1 896,26000 Kč | 
|---|---|
| Unit Price with VAT: | 2 294,47460 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic