076580 00000100 01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76580-00000100-01

DigiKey Part Number
480-2056-ND
Manufacturer
Manufacturer Product Number
76580-00000100-01
Description
SWITCH PRESSURE D.C. 10PSI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 10PSI (68.95kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Switch
Operating Pressure
10PSI (68.95kPa)
Output Type
SPDT
Output
-
Accuracy
-
Voltage - Supply
-
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
Screw Terminal
Maximum Pressure
500PSI (3447.38kPa)
Operating Temperature
-40°C ~ 121°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 880,82000 Kč1 880,82 Kč
51 742,52000 Kč8 712,60 Kč
101 691,32500 Kč16 913,25 Kč
251 630,27200 Kč40 756,80 Kč
501 588,59720 Kč79 429,86 Kč
1001 550,43780 Kč155 043,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 880,82000 Kč
Unit Price with VAT:2 275,79220 Kč