
76063-00000350-01 | |
|---|---|
DigiKey Part Number | 480-2045-ND |
Manufacturer | |
Manufacturer Product Number | 76063-00000350-01 |
Description | SWITCH PRESSURE N.C. 35PSI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 35PSI (241.32kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Switch | |
Operating Pressure | 35PSI (241.32kPa) | |
Output Type | SPST-NC | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Screw Terminal | |
Maximum Pressure | 500PSI (3447.38kPa) | |
Operating Temperature | -40°C ~ 121°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 880,82000 Kč | 1 880,82 Kč |
| 5 | 1 742,52000 Kč | 8 712,60 Kč |
| 10 | 1 691,32500 Kč | 16 913,25 Kč |
| 25 | 1 630,27200 Kč | 40 756,80 Kč |
| 50 | 1 588,59720 Kč | 79 429,86 Kč |
| 100 | 1 550,43780 Kč | 155 043,78 Kč |
| Unit Price without VAT: | 1 880,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 275,79220 Kč |



