076062 00000150 01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76062-00000150-01

DigiKey Part Number
480-2044-ND
Manufacturer
Manufacturer Product Number
76062-00000150-01
Description
SWITCH PRESSURE N.C. 15PSI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Switch
Operating Pressure
15PSI (103.42kPa)
Output Type
SPST-NC
Output
-
Accuracy
-
Voltage - Supply
-
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
Screw Terminal
Maximum Pressure
500PSI (3447.38kPa)
Operating Temperature
-40°C ~ 121°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 861,16000 Kč1 861,16 Kč
51 724,30800 Kč8 621,54 Kč
101 673,64900 Kč16 736,49 Kč
251 613,23360 Kč40 330,84 Kč
501 571,99420 Kč78 599,71 Kč
1001 534,23370 Kč153 423,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 861,16000 Kč
Unit Price with VAT:2 252,00360 Kč