
61NT1-3 | |
|---|---|
DigiKey Part Number | 480-7103-ND |
Manufacturer | |
Manufacturer Product Number | 61NT1-3 |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.02mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 71°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,39000 Kč | 761,39 Kč |
| 10 | 656,88000 Kč | 6 568,80 Kč |
| 25 | 619,25640 Kč | 15 481,41 Kč |
| 50 | 592,16880 Kč | 29 608,44 Kč |
| 100 | 572,19550 Kč | 57 219,55 Kč |
| Unit Price without VAT: | 761,39000 Kč |
|---|---|
| Unit Price with VAT: | 921,28190 Kč |










