



4TL1-7 | |
|---|---|
DigiKey Part Number | 480-2219-ND |
Manufacturer | |
Manufacturer Product Number | 4TL1-7 |
Description | SWITCH TOGGLE 4PDT 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.27mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | Environment Sealed | |
Features | - | |
Operating Temperature | -65°C ~ 71°C | |
Actuator Material | Nickel Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 354,72000 Kč | 2 354,72 Kč |
| 10 | 2 030,46500 Kč | 20 304,65 Kč |
| 25 | 1 913,70720 Kč | 47 842,68 Kč |
| 50 | 1 829,67760 Kč | 91 483,88 Kč |
| 100 | 1 825,51360 Kč | 182 551,36 Kč |
| Unit Price without VAT: | 2 354,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 849,21120 Kč |






